IDT7140SA25PDGB vs IDT7140SA25PGI feature comparison

IDT7140SA25PDGB Integrated Device Technology Inc

Buy Now Datasheet

IDT7140SA25PGI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP48,.6 GREEN, PLASTIC, DIP-48
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T48 R-PDIP-T48
JESD-609 Code e3 e3
Length 61.849 mm 61.849 mm
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2
Number of Terminals 48 48
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 1KX8 1KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm 5.08 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.28 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare IDT7140SA25PDGB with alternatives

Compare IDT7140SA25PGI with alternatives