IDT7140SA25L48G vs 7140LA25L48GI8 feature comparison

IDT7140SA25L48G Integrated Device Technology Inc

Buy Now Datasheet

7140LA25L48GI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC
Package Description QCCN, LCC48,.56SQ,40 QCCN, LCC48,.56SQ,40
Pin Count 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code S-XQCC-N48 S-XQCC-N48
JESD-609 Code e3 e3
Length 14.3002 mm
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 48 48
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1KX8 1KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QCCN QCCN
Package Equivalence Code LCC48,.56SQ,40 LCC48,.56SQ,40
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm
Standby Current-Max 0.015 A 0.004 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.22 mA 0.22 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.016 mm 1 mm
Terminal Position QUAD QUAD
Width 14.3002 mm
Base Number Matches 1 1

Compare IDT7140SA25L48G with alternatives

Compare 7140LA25L48GI8 with alternatives