IDT7140SA25CGI
vs
7140LA25PFG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
RENESAS ELECTRONICS CORP
Part Package Code
DIP
TQFP
Package Description
DIP, DIP48,.6
Pin Count
48
64
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
NLR
HTS Code
8542.32.00.41
8542320041
Access Time-Max
25 ns
25 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-CDIP-T48
S-PQFP-G64
JESD-609 Code
e3
e3
Length
60.96 mm
14 mm
Memory Density
8192 bit
8192 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
48
64
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
1KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
LQFP
Package Equivalence Code
DIP48,.6
QFP64,.66SQ,32
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.826 mm
1.6 mm
Standby Current-Max
0.03 A
0.0015 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.28 mA
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
14 mm
Base Number Matches
2
2
Manufacturer Package Code
PNG64
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare IDT7140SA25CGI with alternatives
Compare 7140LA25PFG with alternatives