IDT7140LA55JI
vs
7140SA55JB
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-52
QCCJ, LDCC52,.8SQ
Pin Count
52
52
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
55 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQCC-J52
S-PQCC-J52
JESD-609 Code
e0
e0
Length
19.1262 mm
19.1262 mm
Memory Density
8192 bit
8192 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
52
52
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
1KX8
1KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC52,.8SQ
LDCC52,.8SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Standby Current-Max
0.004 A
0.03 A
Standby Voltage-Min
2 V
4.5 V
Supply Current-Max
0.14 mA
0.19 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
20
Width
19.1262 mm
19.1262 mm
Base Number Matches
1
1
Screening Level
MIL-PRF-38535
Compare IDT7140LA55JI with alternatives
Compare 7140SA55JB with alternatives