IDT7140LA45JG
vs
SM4K-67130V-45P883:R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
ATMEL CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCN,
Pin Count
52
48
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
45 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
JESD-30 Code
S-PQCC-J52
S-CQCC-N48
JESD-609 Code
e3
Length
19.1262 mm
14.315 mm
Memory Density
8192 bit
8192 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
2
Number of Terminals
52
48
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
1KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.26 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.02 mm
Terminal Position
QUAD
QUAD
Width
19.1262 mm
14.315 mm
Base Number Matches
2
2
Screening Level
MIL-STD-883 Class B (Modified)
Compare IDT7140LA45JG with alternatives
Compare SM4K-67130V-45P883:R with alternatives