IDT7140LA25TFI
vs
IDT7140SA25TFB
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP64,.47SQ,20
LFQFP, QFP64,.47SQ,20
Pin Count
64
64
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e0
e0
Length
10 mm
10 mm
Memory Density
8192 bit
8192 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
64
64
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
1KX8
1KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.004 A
0.03 A
Standby Voltage-Min
2 V
4.5 V
Supply Current-Max
0.22 mA
0.28 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
10 mm
10 mm
Base Number Matches
1
1
Screening Level
MIL-PRF-38535
Compare IDT7140LA25TFI with alternatives
Compare IDT7140SA25TFB with alternatives