IDT7140L70CB vs IDT7140SA70C feature comparison

IDT7140L70CB Integrated Device Technology Inc

Buy Now Datasheet

IDT7140SA70C Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
I/O Type COMMON COMMON
JESD-30 Code R-XDIP-T48 R-CDIP-T48
JESD-609 Code e0 e0
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Ports 2 2
Number of Terminals 48 48
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 1KX8 1KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP48,.6 DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.004 A 0.015 A
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Package Description DIP, DIP48,.6
Pin Count 48
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN
Length 60.96 mm
Number of Functions 1
Output Enable YES
Seated Height-Max 4.826 mm
Supply Current-Max 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 15.24 mm

Compare IDT7140L70CB with alternatives

Compare IDT7140SA70C with alternatives