IDT7134S55JG8 vs 7134LA55JGI8 feature comparison

IDT7134S55JG8 Integrated Device Technology Inc

Buy Now Datasheet

7134LA55JGI8 Integrated Device Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
LCC
QCCJ, LCC-52
52
compliant compliant
EAR99 EAR99
8542.32.00.41 8542.32.00.41
55 ns 55 ns
S-PQCC-J52 S-PQCC-J52
e3 e3
19.1262 mm
32768 bit 32768 bit
MULTI-PORT SRAM MULTI-PORT SRAM
8 8
1 1
2 2
52 52
4096 words 4096 words
4000 4000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
4KX8 4KX8
3-STATE 3-STATE
YES
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
Not Qualified Not Qualified
4.57 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
MATTE TIN Matte Tin (Sn) - annealed
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
19.1262 mm
1 1
COMMON
1
LDCC52,.8SQ
260
0.004 A
2 V
0.22 mA
30

Compare IDT7134S55JG8 with alternatives

Compare 7134LA55JGI8 with alternatives