IDT7134LA20J
vs
7134LA20JG8
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
LCC
|
PLCC
|
Package Description |
PLASTIC, LCC-52
|
PLASTIC, LCC-52
|
Pin Count |
52
|
52
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
20 ns
|
20 ns
|
Additional Feature |
AUTOMATIC POWER-DOWN; BATTERY BACKUP
|
AUTOMATIC POWER-DOWN; BATTERY BACKUP
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-PQCC-J52
|
S-PQCC-J52
|
JESD-609 Code |
e0
|
e3
|
Length |
19.1262 mm
|
19.1262 mm
|
Memory Density |
32768 bit
|
32768 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
52
|
52
|
Number of Words |
4096 words
|
4096 words
|
Number of Words Code |
4000
|
4000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4KX8
|
4KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC52,.8SQ
|
LDCC52,.8SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Standby Current-Max |
0.0015 A
|
0.0015 A
|
Standby Voltage-Min |
2 V
|
2 V
|
Supply Current-Max |
0.24 mA
|
0.24 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Width |
19.1262 mm
|
19.1262 mm
|
Base Number Matches |
4
|
2
|
Manufacturer Package Code |
|
PLG52
|
Date Of Intro |
|
1988-01-01
|
|
|
|
Compare IDT7134LA20J with alternatives
Compare 7134LA20JG8 with alternatives