IDT71342LA20JG8 vs IDT71342LA20J8 feature comparison

IDT71342LA20JG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT71342LA20J8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description QCCJ, PLASTIC, LCC-52
Pin Count 52 52
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 1995-01-01
Access Time-Max 20 ns 20 ns
Additional Feature SEMAPHORE; AUTOMATIC POWER-DOWN; BATTERY BACKUP SEMAPHORE; AUTOMATIC POWER-DOWN; BATTERY BACKUP
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e3 e0
Length 19.1262 mm 19.1262 mm
Memory Density 32768 bit 32768 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 52 52
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4KX8 4KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 19.1262 mm 19.1262 mm
Base Number Matches 1 1
I/O Type COMMON
Moisture Sensitivity Level 3
Package Equivalence Code LDCC52,.8SQ
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.0045 A
Supply Current-Max 0.24 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare IDT71342LA20JG8 with alternatives

Compare IDT71342LA20J8 with alternatives