IDT7133SA35JG vs 7133SA35JB feature comparison

IDT7133SA35JG Renesas Electronics Corporation

Buy Now Datasheet

7133SA35JB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 QCCJ, LDCC68,1.0SQ
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Renesas Electronics
Access Time-Max 35 ns 35 ns
Additional Feature AUTOMATIC POWER-DOWN
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e3 e0
Length 24.2062 mm 24.2062 mm
Memory Density 32768 bit 32768 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 68 68
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2KX16 2KX16
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Current-Max 0.25 mA 0.325 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.2062 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code LCC
Pin Count 68
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
I/O Type COMMON
Moisture Sensitivity Level 1
Package Equivalence Code LDCC68,1.0SQ
Peak Reflow Temperature (Cel) 225
Screening Level MIL-PRF-38535
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Time@Peak Reflow Temperature-Max (s) 20

Compare IDT7133SA35JG with alternatives

Compare 7133SA35JB with alternatives