IDT7133LA25PFG vs IDT7133SA25PFGI feature comparison

IDT7133LA25PFG Integrated Device Technology Inc

Buy Now Datasheet

IDT7133SA25PFGI Integrated Device Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
QFP QFP
LFQFP, LFQFP,
100 100
compliant compliant
EAR99 EAR99
8542.32.00.41 8542.32.00.41
25 ns 25 ns
S-PQFP-G100 S-PQFP-G100
e3 e3
14 mm 14 mm
32768 bit 32768 bit
MULTI-PORT SRAM MULTI-PORT SRAM
16 16
3 3
1 1
100 100
2048 words 2048 words
2000 2000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
2KX16 2KX16
PLASTIC/EPOXY PLASTIC/EPOXY
LFQFP LFQFP
SQUARE SQUARE
FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
PARALLEL PARALLEL
NOT SPECIFIED NOT SPECIFIED
Not Qualified Not Qualified
1.6 mm 1.6 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
0.5 mm 0.5 mm
QUAD QUAD
NOT SPECIFIED NOT SPECIFIED
14 mm 14 mm
1 1

Compare IDT7133LA25PFG with alternatives

Compare IDT7133SA25PFGI with alternatives