IDT7133LA25JGI vs 7133LA25JG8 feature comparison

IDT7133LA25JGI Integrated Device Technology Inc

Buy Now Datasheet

7133LA25JG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC
Package Description 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 QCCN,
Pin Count 68
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code S-PQCC-J68 S-PQCC-N68
JESD-609 Code e3
Length 24.2062 mm
Memory Density 32768 bit 32768 bit
Memory IC Type MULTI-PORT SRAM DUAL-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX16 2KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm
Base Number Matches 2 1

Compare IDT7133LA25JGI with alternatives

Compare 7133LA25JG8 with alternatives