IDT7132SA55CB vs IDT7132SA55C feature comparison

IDT7132SA55CB Integrated Device Technology Inc

Buy Now Datasheet

IDT7132SA55C Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP48,.6 DIP, DIP48,.6
Pin Count 48 48
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 1988-01-01 1988-01-01
Access Time-Max 55 ns 55 ns
Additional Feature AUTOMATIC POWER-DOWN AUTOMATIC POWER-DOWN
I/O Type COMMON COMMON
JESD-30 Code R-CDIP-T48 R-CDIP-T48
JESD-609 Code e0 e0
Length 60.96 mm 60.96 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 48 48
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP48,.6 DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 4.826 mm 4.826 mm
Standby Current-Max 0.03 A 0.015 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.19 mA 0.155 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare IDT7132SA55CB with alternatives

Compare IDT7132SA55C with alternatives