IDT7132LA35J vs IDT7132SA35JG feature comparison

IDT7132LA35J Integrated Device Technology Inc

Buy Now Datasheet

IDT7132SA35JG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 QCCJ, LDCC52,.8SQ
Pin Count 52 52
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Total Weight 3308.3
Category CO2 Kg 12
CO2 39699.600000000006
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 92
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.00
Access Time-Max 35 ns 35 ns
Additional Feature AUTOMATIC POWER-DOWN AUTOMATIC POWER DOWN
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e0 e3
Length 19.1262 mm 19.1262 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 52 52
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC52,.8SQ LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Standby Current-Max 0.0015 A 0.015 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.12 mA 0.165 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Width 19.1262 mm 19.1262 mm
Base Number Matches 6 3

Compare IDT7132LA35J with alternatives

Compare IDT7132SA35JG with alternatives