IDT71322S70L52B vs IDT71321LA70L52B feature comparison

IDT71322S70L52B Integrated Device Technology Inc

Buy Now Datasheet

IDT71321LA70L52B Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description HERMETIC SEALED, LCC-52 LCC-52
Pin Count 52 52
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
Additional Feature BATTERY BACKUP OPERATION INTERRUPT FLAG; AUTOMATIC POWER-DOWN
JESD-30 Code S-CQCC-N52 S-CQCC-N52
JESD-609 Code e0 e0
Length 19.05 mm 19.05 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 52 52
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC52,.75SQ LCC52,.75SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Seated Height-Max 2.2098 mm 2.2098 mm
Standby Current-Max 0.03 A 0.004 A
Standby Voltage-Min 4.5 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 19.05 mm 19.05 mm
Base Number Matches 1 1
Pbfree Code No
I/O Type COMMON
Output Enable YES
Supply Current-Max 0.18 mA

Compare IDT71322S70L52B with alternatives

Compare IDT71321LA70L52B with alternatives