IDT71322S70JB vs VT7142-70QC feature comparison

IDT71322S70JB Integrated Device Technology Inc

Buy Now Datasheet

VT7142-70QC VLSI Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC VLSI TECHNOLOGY INC
Part Package Code LCC
Package Description QCCJ,
Pin Count 52
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 70 ns 70 ns
Additional Feature BATTERY BACKUP OPERATION
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e0 e0
Length 19.1262 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 52 52
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 19.1262 mm
Base Number Matches 1 1
I/O Type COMMON
Number of Ports 2
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code LDCC52,.8SQ
Standby Current-Max 0.001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.15 mA

Compare IDT71322S70JB with alternatives

Compare VT7142-70QC with alternatives