IDT71321LA55TFGI8 vs 71421SA55PF9 feature comparison

IDT71321LA55TFGI8 Integrated Device Technology Inc

Buy Now Datasheet

71421SA55PF9 Integrated Device Technology Inc

Buy Now Datasheet
Yes No
Yes No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
unknown compliant
EAR99 EAR99
8542.32.00.41 8542.32.00.41
55 ns 55 ns
COMMON
S-PQFP-G64 S-PQFP-G64
e3 e0
16384 bit 16384 bit
MULTI-PORT SRAM MULTI-PORT SRAM
8 8
3 3
2
64 64
2048 words 2048 words
2000 2000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
2KX8 2KX8
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
QFP LQFP
QFP64,.47SQ,20
SQUARE SQUARE
FLATPACK FLATPACK, LOW PROFILE
PARALLEL PARALLEL
260 NOT SPECIFIED
Not Qualified Not Qualified
0.004 A
2 V
0.14 mA
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.5 mm 0.8 mm
QUAD QUAD
30 NOT SPECIFIED
1 1
QFP
14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
64
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
14 mm
1
1.6 mm
5.5 V
4.5 V
14 mm

Compare IDT71321LA55TFGI8 with alternatives

Compare 71421SA55PF9 with alternatives