IDT7130SA100CGB vs IDT7130SA100CB feature comparison

IDT7130SA100CGB Integrated Device Technology Inc

Buy Now Datasheet

IDT7130SA100CB Integrated Device Technology Inc

Buy Now Datasheet
Yes No
Yes No
Transferred Transferred
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
DIP DIP
DIP, DIP48,.6 DIP, DIP48,.6
48 48
compliant not_compliant
3A001.A.2.C 3A001.A.2.C
8542.32.00.41 8542.32.00.41
100 ns 100 ns
COMMON COMMON
R-CDIP-T48 R-CDIP-T48
e3 e0
60.96 mm 60.96 mm
8192 bit 8192 bit
MULTI-PORT SRAM MULTI-PORT SRAM
8 8
1 1
2 2
48 48
1024 words 1024 words
1000 1000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
1KX8 1KX8
3-STATE 3-STATE
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
DIP DIP
DIP48,.6 DIP48,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
MIL-PRF-38535 Class Q MIL-PRF-38535
4.826 mm 4.826 mm
0.03 A 0.03 A
4.5 V 4.5 V
0.19 mA 0.19 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
MATTE TIN TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
1 1
1990-01-01

Compare IDT7130SA100CGB with alternatives

Compare IDT7130SA100CB with alternatives