IDT7130LA100CGB8 vs 7130LA100CI8 feature comparison

IDT7130LA100CGB8 Integrated Device Technology Inc

Buy Now Datasheet

7130LA100CI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 100 ns
I/O Type COMMON COMMON
JESD-30 Code R-XDIP-T48 R-XDIP-T48
JESD-609 Code e3 e0
Memory Density 8192 bit 8192 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Ports 2 2
Number of Terminals 48 48
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 1KX8 1KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP48,.6 DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.004 A 0.004 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.14 mA 0.14 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare IDT7130LA100CGB8 with alternatives

Compare 7130LA100CI8 with alternatives