IDT71256S100DB vs MT5C2568CW-100/IT feature comparison

IDT71256S100DB Integrated Device Technology Inc

Buy Now Datasheet

MT5C2568CW-100/IT Micross Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MICROSS COMPONENTS
Part Package Code DIP DIP
Package Description DIP, DIP28,.6 ,
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 1988-01-01
Access Time-Max 100 ns 100 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T28 R-CDIP-T28
JESD-609 Code e0
Length 37.211 mm 37.846 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm 5.8928 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.135 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare IDT71256S100DB with alternatives

Compare MT5C2568CW-100/IT with alternatives