IDT71256L35L28BG8 vs IDT71256S35L28B feature comparison

IDT71256L35L28BG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT71256S35L28B Integrated Device Technology Inc

Buy Now Datasheet
Yes
Yes No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
QLCC QLCC
LCC-28 LCC-28
28 28
compliant not_compliant
3A001.A.2.C 3A001.A.2.C
8542.32.00.41 8542.32.00.41
35 ns 35 ns
R-CQCC-N28 R-CQCC-N28
e3 e0
13.97 mm 13.97 mm
262144 bit 262144 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
1 1
28 28
32768 words 32768 words
32000 32000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
32KX8 32KX8
3-STATE 3-STATE
YES YES
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
QCCN QCCN
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
Not Qualified Not Qualified
3.048 mm 3.048 mm
2 V 4.5 V
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
MATTE TIN Tin/Lead (Sn/Pb)
NO LEAD NO LEAD
1.27 mm 1.27 mm
QUAD QUAD
8.89 mm 8.89 mm
1 1
COMMON
LCC28,.35X.55
38535Q/M;38534H;883B
0.02 A
0.165 mA

Compare IDT71256L35L28BG8 with alternatives

Compare IDT71256S35L28B with alternatives