IDT71256L25Y8 vs JM38510/29307BMC feature comparison

IDT71256L25Y8 Integrated Device Technology Inc

Buy Now Datasheet

JM38510/29307BMC Micross Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MICROSS COMPONENTS
Part Package Code SOJ DFP
Package Description 0.300 INCH, SOJ-28 DFP,
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 55 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J28 R-CDFP-F28
JESD-609 Code e0
Length 17.9324 mm 18.285 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ DFP
Package Equivalence Code SOJ28,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 2.97 mm
Standby Current-Max 0.00012 A
Standby Voltage-Min 2 V
Supply Current-Max 0.115 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5184 mm 10.415 mm
Base Number Matches 1 1

Compare IDT71256L25Y8 with alternatives

Compare JM38510/29307BMC with alternatives