IDT71256L25PGI
vs
WS512K32L-20G2LMA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
WHITE ELECTRONIC DESIGNS CORP
|
Part Package Code |
DIP
|
|
Package Description |
0.600 INCH, PLASTIC, DIP-28
|
22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68
|
Pin Count |
28
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
25 ns
|
20 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PDIP-T28
|
S-CQFP-G68
|
JESD-609 Code |
e3
|
|
Length |
36.576 mm
|
22.36 mm
|
Memory Density |
262144 bit
|
16777216 bit
|
Memory IC Type |
STANDARD SRAM
|
SRAM MODULE
|
Memory Width |
8
|
32
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
68
|
Number of Words |
32768 words
|
524288 words
|
Number of Words Code |
32000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
32KX8
|
512KX32
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QFP
|
Package Equivalence Code |
DIP28,.6
|
QFP68,.99SQ,50
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.699 mm
|
5.1 mm
|
Standby Current-Max |
0.00012 A
|
0.028 A
|
Standby Voltage-Min |
2 V
|
2 V
|
Supply Current-Max |
0.125 mA
|
0.66 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
15.24 mm
|
22.36 mm
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
USER CONFIGURABLE AS 2M X 8
|
Alternate Memory Width |
|
16
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare IDT71256L25PGI with alternatives
Compare WS512K32L-20G2LMA with alternatives