IDT71024MS15TY
vs
AS7C1024B-15TJCN
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
ALLIANCE SEMICONDUCTOR CORP
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.B.2.B
|
3A991.B.2.B
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
15 ns
|
15 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PDSO-J32
|
R-PDSO-J32
|
JESD-609 Code |
e0
|
e3
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
APPLICATION SPECIFIC SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Terminals |
32
|
32
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
128KX8
|
128KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
SOJ
|
Package Equivalence Code |
SOJ32,.34
|
SOJ32,.34
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.01 A
|
0.01 A
|
Standby Voltage-Min |
4.5 V
|
4.5 V
|
Supply Current-Max |
0.155 mA
|
0.09 mA
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOJ
|
Package Description |
|
0.300 INCH, PLASTIC, SOJ-32
|
Pin Count |
|
32
|
Length |
|
20.955 mm
|
Number of Functions |
|
1
|
Peak Reflow Temperature (Cel) |
|
245
|
Seated Height-Max |
|
3.683 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Width |
|
7.62 mm
|
|
|
|
Compare IDT71024MS15TY with alternatives
Compare AS7C1024B-15TJCN with alternatives