IDT71016S12YGI vs IDT71016S12YGI8 feature comparison

IDT71016S12YGI Integrated Device Technology Inc

Buy Now Datasheet

IDT71016S12YGI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOJ SOJ
Package Description 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 0.400 INCH, SOJ-44
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J44 R-PDSO-J44
JESD-609 Code e3 e3
Length 28.575 mm 28.575 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ44,.44 SOJ44,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.683 mm 3.683 mm
Standby Current-Max 0.01 A 0.01 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.21 mA 0.21 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 10.16 mm 10.16 mm
Base Number Matches 2 1

Compare IDT71016S12YGI with alternatives

Compare IDT71016S12YGI8 with alternatives