IDT70V9289L7PF vs IDT70V9289L7PRFI feature comparison

IDT70V9289L7PF Integrated Device Technology Inc

Buy Now Datasheet

IDT70V9289L7PRFI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description TQFP-100 LFQFP,
Pin Count 100 128
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 18 ns 7.5 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE
Clock Frequency-Max (fCLK) 83 MHz
I/O Type COMMON
JESD-30 Code S-PQFP-G100 R-PQFP-G128
JESD-609 Code e0 e0
Length 14 mm 20 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2
Number of Terminals 100 128
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.002 A
Standby Voltage-Min 3 V
Supply Current-Max 0.25 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 4 1

Compare IDT70V9289L7PF with alternatives

Compare IDT70V9289L7PRFI with alternatives