IDT70V9279S15PRF8
vs
IDT70V9279S15PRFG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
14 X 20 MM, 1.40 MM HEIGHT, TQFP-128
LFQFP, QFP128,.63X.87
Pin Count
128
128
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
30 ns
15 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
40 MHz
40 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-PQFP-G128
R-PQFP-G128
JESD-609 Code
e0
e3
Length
20 mm
20 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
128
128
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX16
32KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP128,.63X.87,20
QFP128,.63X.87
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.005 A
0.005 A
Standby Voltage-Min
3 V
3 V
Supply Current-Max
0.22 mA
0.22 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
14 mm
14 mm
Base Number Matches
1
1
Compare IDT70V9279S15PRF8 with alternatives
Compare IDT70V9279S15PRFG with alternatives