IDT70V7589S133BCGI8 vs 70V7589S200BC feature comparison

IDT70V7589S133BCGI8 Integrated Device Technology Inc

Buy Now Datasheet

70V7589S200BC Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA CABGA
Package Description BGA-256
Pin Count 256 256
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A 3A991
HTS Code 8542.32.00.41 8542320040
Access Time-Max 15 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code S-PBGA-B256
JESD-609 Code e1
Length 17 mm
Memory Density 2359296 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 256
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64KX36
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 17 mm
Base Number Matches 1 2
Manufacturer Package Code BC256
Samacsys Manufacturer Renesas Electronics

Compare IDT70V7589S133BCGI8 with alternatives