IDT70V7589S133BC vs 70T3589S200BCG feature comparison

IDT70V7589S133BC Integrated Device Technology Inc

Buy Now Datasheet

70T3589S200BCG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description BGA-256 LBGA, BGA256,16X16,40
Pin Count 256 256
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 10 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE PIPELINED OR FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz 200 MHz
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e1
Length 17 mm 17 mm
Memory Density 2359296 bit 2359296 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 256 256
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX36 64KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Standby Current-Max 0.03 A 0.015 A
Standby Voltage-Min 3.15 V 2.4 V
Supply Current-Max 0.645 mA 0.525 mA
Supply Voltage-Max (Vsup) 3.45 V 2.6 V
Supply Voltage-Min (Vsup) 3.15 V 2.4 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 17 mm 17 mm
Base Number Matches 8 4

Compare IDT70V7589S133BC with alternatives

Compare 70T3589S200BCG with alternatives