IDT70V7519S133BCGI8
vs
IDT70V7519S133BCI8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
BGA
Package Description
LBGA,
LBGA, BGA256,16X16,40
Pin Count
256
256
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e1
e0
Length
17 mm
17 mm
Memory Density
9437184 bit
9437184 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
256
256
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256KX36
256KX36
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.5 mm
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
17 mm
17 mm
Base Number Matches
1
1
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Number of Ports
2
Output Characteristics
3-STATE
Package Equivalence Code
BGA256,16X16,40
Peak Reflow Temperature (Cel)
225
Standby Current-Max
0.04 A
Standby Voltage-Min
3.15 V
Supply Current-Max
0.675 mA
Time@Peak Reflow Temperature-Max (s)
20
Compare IDT70V7519S133BCGI8 with alternatives
Compare IDT70V7519S133BCI8 with alternatives