IDT70V5388S166BGGI8 vs 70V5388S166BGI8 feature comparison

IDT70V5388S166BGGI8 Integrated Device Technology Inc

Buy Now Datasheet

70V5388S166BGI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3.2 ns 3.2 ns
Clock Frequency-Max (fCLK) 166 MHz 166 MHz
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B272 S-PBGA-B272
JESD-609 Code e3 e0
Memory Density 1179648 bit 1179648 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 18 18
Number of Ports 4 4
Number of Terminals 272 272
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX18 64KX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA272,20X20,50 BGA272,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.015 A 0.015 A
Standby Voltage-Min 3.15 V 3.15 V
Supply Current-Max 0.4 mA 0.4 mA
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code PBGA
Package Description 27 X 27 MM, 1.27 MM PITCH, BGA-272
Pin Count 272
Manufacturer Package Code BG272
Additional Feature PIPELINED ARCHITECTURE
Length 27 mm
Moisture Sensitivity Level 3
Number of Functions 1
Peak Reflow Temperature (Cel) 225
Seated Height-Max 2.54 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 27 mm

Compare IDT70V5388S166BGGI8 with alternatives

Compare 70V5388S166BGI8 with alternatives