IDT70V3599S133DR vs 70T3599S133DRGI8 feature comparison

IDT70V3599S133DR Integrated Device Technology Inc

Buy Now Datasheet

70T3599S133DRGI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description FQFP, QFP208,1.2SQ,20 FQFP,
Pin Count 208
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE PIPELINED OR FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e3
Length 28 mm 28 mm
Memory Density 4718592 bit 4718592 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 2
Number of Terminals 208 208
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX36 128KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 3.15 V
Supply Current-Max 0.4 mA
Supply Voltage-Max (Vsup) 3.45 V 2.6 V
Supply Voltage-Min (Vsup) 3.15 V 2.4 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 28 mm 28 mm
Base Number Matches 1 1

Compare IDT70V3599S133DR with alternatives

Compare 70T3599S133DRGI8 with alternatives