IDT70V3569S6BC8
vs
70V3569S6DRGI
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
BGA
|
|
Package Description |
LBGA, BGA256,16X16,40
|
FQFP,
|
Pin Count |
256
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A991.B.2.B
|
3A991.B.2.B
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Date Of Intro |
1999-01-01
|
|
Access Time-Max |
6 ns
|
6 ns
|
Additional Feature |
PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE
|
PIPELINED OUTPUT MODE; SELF TIMED WRITE CYCLE
|
Clock Frequency-Max (fCLK) |
83 MHz
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
S-PBGA-B256
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
e3
|
Length |
17 mm
|
28 mm
|
Memory Density |
589824 bit
|
589824 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
|
Number of Terminals |
256
|
208
|
Number of Words |
16384 words
|
16384 words
|
Number of Words Code |
16000
|
16000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
16KX36
|
16KX36
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
FQFP
|
Package Equivalence Code |
BGA256,16X16,40
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
FLATPACK, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
4.1 mm
|
Standby Current-Max |
0.015 A
|
|
Standby Voltage-Min |
3.15 V
|
|
Supply Current-Max |
0.31 mA
|
|
Supply Voltage-Max (Vsup) |
3.45 V
|
3.45 V
|
Supply Voltage-Min (Vsup) |
3.15 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Matte Tin (Sn)
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
NOT SPECIFIED
|
Width |
17 mm
|
28 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IDT70V3569S6BC8 with alternatives
Compare 70V3569S6DRGI with alternatives