IDT70V3319S133BFGI8
vs
70V3319S133BFI8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
CABGA
Package Description
TFBGA, BGA208,17X17,32
15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208
Pin Count
208
208
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
PIPELINED OR FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
133 MHz
133 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
S-PBGA-B208
S-PBGA-B208
JESD-609 Code
e1
e0
Length
15 mm
15 mm
Memory Density
4718592 bit
4718592 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
18
18
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
208
208
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256KX18
256KX18
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
LFBGA
Package Equivalence Code
BGA208,17X17,32
BGA208,17X17,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.7 mm
Standby Current-Max
0.04 A
0.04 A
Standby Voltage-Min
3.15 V
3.15 V
Supply Current-Max
0.48 mA
0.48 mA
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
15 mm
15 mm
Base Number Matches
1
2
Manufacturer Package Code
BF208
Peak Reflow Temperature (Cel)
225
Time@Peak Reflow Temperature-Max (s)
20
Compare IDT70V3319S133BFGI8 with alternatives
Compare 70V3319S133BFI8 with alternatives