IDT70V28L20PFI8 vs 7028L20PFG feature comparison

IDT70V28L20PFI8 Integrated Device Technology Inc

Buy Now Datasheet

7028L20PFG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 QFP,
Pin Count 100
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
I/O Type COMMON
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0
Length 14 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type MULTI-PORT SRAM DUAL-PORT SRAM
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 2
Number of Terminals 100 100
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.003 A
Standby Voltage-Min 3 V
Supply Current-Max 0.22 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm
Base Number Matches 1 6

Compare IDT70V28L20PFI8 with alternatives

Compare 7028L20PFG with alternatives