IDT70V261L55PF8 vs 70261L55PFG8 feature comparison

IDT70V261L55PF8 Integrated Device Technology Inc

Buy Now Datasheet

70261L55PFG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description PLASTIC, TQFP-100 QFP,
Pin Count 100
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
Additional Feature INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0
Length 14 mm
Memory Density 262144 bit 262144 bit
Memory IC Type MULTI-PORT SRAM DUAL-PORT SRAM
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 2
Number of Terminals 100 100
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX16 16KX16
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.003 A
Standby Voltage-Min 3 V
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm
Base Number Matches 1 1

Compare IDT70V261L55PF8 with alternatives

Compare 70261L55PFG8 with alternatives