IDT70V24TS35G vs 5962-9166208MXX feature comparison

IDT70V24TS35G Integrated Device Technology Inc

Buy Now Datasheet

5962-9166208MXX QP Semiconductor

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC QP SEMICONDUCTOR INC
Part Package Code PGA
Package Description 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84 PGA,
Pin Count 84
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
I/O Type COMMON
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e0
Length 27.94 mm 27.94 mm
Memory Density 65536 bit 65536 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2
Number of Terminals 84 84
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX16 4KX16
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 5.207 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 3 V
Supply Current-Max 0.18 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 27.94 mm
Base Number Matches 1 3
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IDT70V24TS35G with alternatives

Compare 5962-9166208MXX with alternatives