IDT70V15L15JG vs 7015S15JG feature comparison

IDT70V15L15JG Integrated Device Technology Inc

Buy Now Datasheet

7015S15JG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 QCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e3 e3
Length 24.2062 mm 24.2062 mm
Memory Density 73728 bit 73728 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX9 8KX9
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.2062 mm
Base Number Matches 1 1
Additional Feature INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type COMMON
Moisture Sensitivity Level 1
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code LDCC68,1.0SQ
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.31 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT70V15L15JG with alternatives

Compare 7015S15JG with alternatives