IDT70V07S25PF
vs
IDT7007S25PFGB8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, TQFP-80
Pin Count
80
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
JESD-609 Code
e0
e3
Length
14 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
Number of Ports
2
2
Number of Terminals
80
80
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
QFP
Package Equivalence Code
QFP80,.64SQ
QFP80,.64SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.006 A
0.03 A
Standby Voltage-Min
3 V
4.5 V
Supply Current-Max
0.17 mA
0.345 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn85Pb15)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
30
Width
14 mm
Base Number Matches
1
1
Screening Level
38535Q/M;38534H;883B
Compare IDT70V07S25PF with alternatives
Compare IDT7007S25PFGB8 with alternatives