IDT70V07S25GI
vs
7007S25GB
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA,
|
1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68
|
Pin Count |
68
|
68
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
25 ns
|
25 ns
|
JESD-30 Code |
S-CPGA-P68
|
S-CPGA-P68
|
JESD-609 Code |
e0
|
e0
|
Length |
29.464 mm
|
29.464 mm
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
68
|
68
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
32KX8
|
32KX8
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.207 mm
|
5.207 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
29.464 mm
|
29.464 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
|
I/O Type |
|
COMMON
|
Number of Ports |
|
2
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
PGA68,11X11
|
Screening Level |
|
MIL-PRF-38535
|
Standby Current-Max |
|
0.03 A
|
Standby Voltage-Min |
|
4.5 V
|
Supply Current-Max |
|
0.345 mA
|
|
|
|
Compare IDT70V07S25GI with alternatives
Compare 7007S25GB with alternatives