IDT70V07L25PFI8 vs 7007L25GG feature comparison

IDT70V07L25PFI8 Integrated Device Technology Inc

Buy Now Datasheet

7007L25GG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP PGA
Package Description 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 PGA, PGA68,11X11
Pin Count 80 68
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code S-PQFP-G80 S-PPGA-P68
JESD-609 Code e0 e3
Length 14 mm 29.464 mm
Memory Density 262144 bit 262144 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 80 68
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP PGA
Package Equivalence Code QFP80,.64SQ PGA68,11X11
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 3.683 mm
Standby Current-Max 0.003 A 0.005 A
Standby Voltage-Min 3 V 4.5 V
Supply Current-Max 0.185 mA 0.265 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING PIN/PEG
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm 29.464 mm
Base Number Matches 1 12

Compare IDT70V07L25PFI8 with alternatives

Compare 7007L25GG with alternatives