IDT70V07L25PFGI8 vs 70V07L25PFG feature comparison

IDT70V07L25PFGI8 Integrated Device Technology Inc

Buy Now Datasheet

70V07L25PFG Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code QFP TQFP
Package Description LQFP,
Pin Count 80 80
Reach Compliance Code compliant compliant
ECCN Code EAR99 NLR
HTS Code 8542.32.00.41 8542320041
Access Time-Max 25 ns 25 ns
JESD-30 Code S-PQFP-G80 S-XQFP-F80
JESD-609 Code e3 e3
Length 14 mm 14 mm
Memory Density 262144 bit 262144 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LQFP QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 14 mm 14 mm
Base Number Matches 1 2
Manufacturer Package Code PNG80
Samacsys Manufacturer Renesas Electronics
Additional Feature INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type COMMON
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code QFP80,.64SQ
Standby Current-Max 0.003 A
Standby Voltage-Min 3 V
Supply Current-Max 0.14 mA

Compare IDT70V07L25PFGI8 with alternatives

Compare 70V07L25PFG with alternatives