IDT70V07L25PF8
vs
7007L25JB
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
LCC
Package Description
14 X 14 MM, 1.40 MM HEIGHT, TQFP-80
QCCJ, LDCC68,1.0SQ
Pin Count
80
68
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQFP-G80
S-PQCC-J68
JESD-609 Code
e0
e0
Length
14 mm
24.2062 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
80
68
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
QCCJ
Package Equivalence Code
QFP80,.64SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
4.572 mm
Standby Current-Max
0.003 A
0.01 A
Standby Voltage-Min
3 V
4.5 V
Supply Current-Max
0.14 mA
0.305 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
20
Width
14 mm
24.2062 mm
Base Number Matches
1
4
Screening Level
MIL-PRF-38535
Compare IDT70V07L25PF8 with alternatives
Compare 7007L25JB with alternatives