IDT70V06S55PFGI vs 7006S55PFG feature comparison

IDT70V06S55PFGI Integrated Device Technology Inc

Buy Now Datasheet

7006S55PFG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description LQFP, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64
Pin Count 64 64
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Length 14 mm 14 mm
Memory Density 131072 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16KX8 16KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 14 mm 14 mm
Base Number Matches 1 2
I/O Type COMMON
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code QFP64,.6SQ,32
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.25 mA

Compare IDT70V06S55PFGI with alternatives

Compare 7006S55PFG with alternatives