IDT70V06L55GGI vs IDT7133L70LB feature comparison

IDT70V06L55GGI Integrated Device Technology Inc

Buy Now Datasheet

IDT7133L70LB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA LCC
Package Description CERAMIC, PGA-68 LCC-68
Pin Count 68 68
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 70 ns
JESD-30 Code S-CPGA-P68 S-CQCC-N68
JESD-609 Code e3 e0
Length 29.464 mm 24.13 mm
Memory Density 131072 bit 32768 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 16384 words 2048 words
Number of Words Code 16000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 16KX8 2KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QCCN
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 2.4892 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 29.464 mm 24.13 mm
Base Number Matches 1 1
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
Number of Ports 2
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code LCC68,.95SQ
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.24 mA

Compare IDT70V06L55GGI with alternatives

Compare IDT7133L70LB with alternatives