IDT70V06L20JG8 vs 7006L20JG feature comparison

IDT70V06L20JG8 Integrated Device Technology Inc

Buy Now Datasheet

7006L20JG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e3 e3
Length 24.2062 mm 24.2062 mm
Memory Density 131072 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX8 16KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.2062 mm
Base Number Matches 1 1
I/O Type COMMON
Moisture Sensitivity Level 1
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code LDCC68,1.0SQ
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.0015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.24 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT70V06L20JG8 with alternatives

Compare 7006L20JG with alternatives