IDT70V05S15PFG8
vs
70V05L15PF8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
TQFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
Pin Count
64
64
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e3
e0
Length
14 mm
14 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
14 mm
14 mm
Base Number Matches
1
1
Manufacturer Package Code
PN64
I/O Type
COMMON
Number of Ports
2
Output Characteristics
3-STATE
Package Equivalence Code
QFP64,.66SQ,32
Standby Current-Max
0.0025 A
Standby Voltage-Min
3 V
Supply Current-Max
0.185 mA
Compare IDT70V05S15PFG8 with alternatives
Compare 70V05L15PF8 with alternatives