IDT70V05L55PF8 vs IDT7005L55PFI feature comparison

IDT70V05L55PF8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7005L55PFI Integrated Device Technology Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
QFP
14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
64
not_compliant not_compliant
EAR99 EAR99
8542.32.00.41 8542.32.00.41
55 ns 55 ns
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
COMMON COMMON
S-PQFP-G64 S-PQFP-G64
e0 e0
14 mm
65536 bit 65536 bit
MULTI-PORT SRAM MULTI-PORT SRAM
8 8
3 3
1
2 2
64 64
8192 words 8192 words
8000 8000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
8KX8 8KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
LQFP QFP
QFP64,.66SQ,32 QFP64,.66SQ,32
SQUARE SQUARE
FLATPACK, LOW PROFILE FLATPACK
PARALLEL PARALLEL
240 240
Not Qualified Not Qualified
1.6 mm
0.005 A 0.004 A
3 V 2 V
0.155 mA 0.25 mA
3.6 V 5.5 V
3 V 4.5 V
3.3 V 5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.8 mm 0.8 mm
QUAD QUAD
30 30
14 mm
1 1

Compare IDT70V05L55PF8 with alternatives

Compare IDT7005L55PFI with alternatives