IDT70T633S12BFI vs IDT70T633S12BFI8 feature comparison

IDT70T633S12BFI Integrated Device Technology Inc

Buy Now Datasheet

IDT70T633S12BFI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description LFBGA, BGA208,17X17,32 LFBGA, BGA208,17X17,32
Pin Count 208 208
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B208 S-PBGA-B208
JESD-609 Code e0 e0
Length 15 mm 15 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 208 208
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX18 512KX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA208,17X17,32 BGA208,17X17,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Standby Current-Max 0.02 A 0.02 A
Standby Voltage-Min 2.4 V 2.4 V
Supply Current-Max 0.395 mA 0.395 mA
Supply Voltage-Max (Vsup) 2.6 V 2.6 V
Supply Voltage-Min (Vsup) 2.4 V 2.4 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 20
Width 15 mm 15 mm
Base Number Matches 1 1

Compare IDT70T633S12BFI with alternatives

Compare IDT70T633S12BFI8 with alternatives